Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHTC-030
Newark Part No.33AH9746
Product RangeOMEGALUX HTC Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $67.260 |
Price for:Each
Minimum: 1
Multiple: 1
$67.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHTC-030
Newark Part No.33AH9746
Product RangeOMEGALUX HTC Series
Technical Datasheet
Surface Heater TypeWraparound Heating Cord
Watt Density1.8W/in²
Power Rating64W
Power Consumption64W
Supply Voltage120VAC
Operating Temperature Min-
Operating Temperature Max482°C
Surface Heater Wire Connection2-Prong Plug
Product RangeOMEGALUX HTC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Surface Heater Type
Wraparound Heating Cord
Power Rating
64W
Supply Voltage
120VAC
Operating Temperature Max
482°C
Product Range
OMEGALUX HTC Series
Watt Density
1.8W/in²
Power Consumption
64W
Operating Temperature Min
-
Surface Heater Wire Connection
2-Prong Plug
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate