New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Fasteners & Mechanical
                                                                                                    3. Hydraulics & Pumps
                                                                                                    4. Pumps
                                                                                                    5. Hydraulic
                                                                                                    Print Page

                                                                                                    FPU500

                                                                                                    Pump, Peristaltic, Omegaflex, 20 psi, 100 rpm, 36 gph

                                                                                                    OMEGA
                                                                                                    OMEGA FPU500
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoFPU500
                                                                                                    Newark Part No.31AC5396
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoFPU500
                                                                                                    Newark Part No.31AC5396
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Operating Pressure Max20psi
                                                                                                    Operating Voltage130VAC
                                                                                                    Current Rating1.5A
                                                                                                    Flow Rate Max0.6GPM (US)
                                                                                                    Gas Type-
                                                                                                    Power Rating-
                                                                                                    Size102 mm x 102 mm x 57 mm
                                                                                                    Fluid Type-
                                                                                                    Rotational Speed Max100rpm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The FPU500 from Omega is an OMEGAFLEX® peristaltic pump. The peristaltic pump is ease of use and has variable flow capability. A motor turns the pump's rollers which squeeze fluid through precision bore tubing in a wave-like motion. The fluid does not contact the pump only the outside wall of the tubing wall does. This makes the pumps ideal for use in sterile, corrosive, or general fluid flow operating environments. The pump is self-priming and non-siphoning. As one section of the tube fatigues, simply move the tube along to an unused section and continue pumping. No tools are required to load the tube. A precision-moulded tubing cavity provides the proper occlusion for the recommended tubing. A tube clamp holds the tubing securely in place. Tubing is easily changed without removing the pump. One pump may be used for many different applications, or mount two pumps onto the motor. The pumps work with a wide variety of OMEGAFLEX plastic tubing.

                                                                                                    • 20PSI maximum back pressure, 1.5mm (1/16") tube wall, fluid temperature range from -50°F to 300°F
                                                                                                    • Stainless steel rotor assembly, ideal for use in sterile, corrosive, general operating environments
                                                                                                    • Flow rates from 0.5 to 2280mL/min (36GPH)
                                                                                                    • Mounts directly onto OMEGAFLEX motor or compatible pump motor
                                                                                                    • Easily stackable mounting for multichannel pumping
                                                                                                    • Three-roller geometry reduces pulsation and improves priming
                                                                                                    • 400msec response time
                                                                                                    • Polysulfone housing for durability and chemical resistance
                                                                                                    • Dimension is 102mm H x 102mm W x 57mm D (pump), 76mm H x 64mm W x 3.2mm D (optional mounting plate)
                                                                                                    • Weight is 0.4Kg (pump), 0.1Kg (optional mounting plate)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Operating Pressure Max

                                                                                                    20psi

                                                                                                    Current Rating

                                                                                                    1.5A

                                                                                                    Gas Type

                                                                                                    -

                                                                                                    Size

                                                                                                    102 mm x 102 mm x 57 mm

                                                                                                    Rotational Speed Max

                                                                                                    100rpm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Operating Voltage

                                                                                                    130VAC

                                                                                                    Flow Rate Max

                                                                                                    0.6GPM (US)

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Fluid Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.