Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFMG920B-SS-VO-NPT
Newark Part No.80AH5562
Product RangeFMG90B Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,554.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,554.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFMG920B-SS-VO-NPT
Newark Part No.80AH5562
Product RangeFMG90B Series
Technical Datasheet
Flow Rate Min1.3GPM (US)
Flow Rate Max53GPM (US)
Supply Voltage Min12V
Supply Voltage Max24V
Product RangeFMG90B Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Flow Rate Min
1.3GPM (US)
Supply Voltage Min
12V
Product Range
FMG90B Series
Flow Rate Max
53GPM (US)
Supply Voltage Max
24V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate