Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPI32
Newark Part No.72AC8703
Product RangeDPi Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $314.270 |
Price for:Each
Minimum: 1
Multiple: 1
$314.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPI32
Newark Part No.72AC8703
Product RangeDPi Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature / Process
Digit Height10.2mm
Panel Cutout Height22.5mm
Panel Cutout Width45mm
Supply Voltage Min90VAC
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeDPi Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-200°C to +2320°C, 0mV to 100 mV, 0V to 1V, 0V to 10V, 0 to 20 mA
Panel Cutout Height
22.5mm
Supply Voltage Min
90VAC
Operating Temperature Min
0°C
Product Range
DPi Series
Meter Function
Temperature / Process
Digit Height
10.2mm
Panel Cutout Width
45mm
Supply Voltage Max
240VAC
Operating Temperature Max
55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate