Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP8PT-330-006-DC
Newark Part No.72AC8724
Product RangeDP8Pt Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $673.680 |
Price for:Each
Minimum: 1
Multiple: 1
$673.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP8PT-330-006-DC
Newark Part No.72AC8724
Product RangeDP8Pt Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionProcess, RTD, Temperature, Thermistor
Meter Range± 50mV / ± 100mV/ ± 1V/ ± 10V/ 0mA to 24mA / 4mA to 20mA / -200°C to +2320°C
Digit Height21mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min12VDC
Supply Voltage Max36VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDP8Pt Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
± 50mV / ± 100mV/ ± 1V/ ± 10V/ 0mA to 24mA / 4mA to 20mA / -200°C to +2320°C
Panel Cutout Height
45mm
Supply Voltage Min
12VDC
Operating Temperature Min
0°C
Product Range
DP8Pt Series
Meter Function
Process, RTD, Temperature, Thermistor
Digit Height
21mm
Panel Cutout Width
92mm
Supply Voltage Max
36VDC
Operating Temperature Max
50°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate