Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCNI32-AL-DC
Newark Part No.34AH4762
Product RangeCNi-AL Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $439.320 |
Price for:Each
Minimum: 1
Multiple: 1
$439.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCNI32-AL-DC
Newark Part No.34AH4762
Product RangeCNi-AL Series
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, Pt100
Operating Temperature Max55°C
Operating Temperature Min0°C
Temperature Accuracy ±0.5°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeCNi-AL Series
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, Pt100
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
CNi-AL Series
Operating Temperature Max
55°C
Temperature Accuracy ±
0.5°C
Output Voltage Min
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate