Need more?
Quantity | Price |
---|---|
1+ | $175.800 |
Product Information
Product Overview
CN740 series is a temperature controller offer accurate temperature measurement and control in a 1/16 DIN package. Designed for direct or reverse acting (cooling or heating) control, the CN740 Series can be programmed for simple ON/OFF or more complex PID control functions. PID control is supported with manual or autotuning. Select relay, DC pulse or current output for control methods. This accepts a variety of thermocouple and RTD inputs. Process value and set-point value are displayed simultaneously on the large dual LED. Auto-tuning, engineering units (°F or °C), and alarm status is also indicated on the faceplate. Two alarm outputs are included on the unit with 12 preprogrammed alarm functions.
- Dual display, autotune RS485 communications, output status
- Free software, alarm functions, thermocouple/RTD inputs
- Communication is RS485 Modbus® communication protocol
- Panel cut-out is 45mm²
- Maximum panel thickness is 9.50mm
- Panel depth is 80mm
- DC pulse output, with RS485 communications
- Two 4-digit, 7 segment 0.25inch H LEDs display
- Operating temperature range from 0 to 50°C
- Supply voltage range from 100 to 240VAC, 50/60Hz, 4 to 20mA current rating
Technical Specifications
B, E, J, K, L, N, R, S, T, U, Pt100
0°C
14VDC
CN740 Series
50°C
0.25%
-
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate