Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoACC786A
Newark Part No.55W5676
Product RangeOMEGAROMETER Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $317.700 |
Price for:Each
Minimum: 1
Multiple: 1
$317.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoACC786A
Newark Part No.55W5676
Product RangeOMEGAROMETER Series
Technical Datasheet
Sensing Range - Accelerometer± 80g
Sensitivity Typ100mV/g
Supply Voltage Min18VDC
Supply Voltage Max30VDC
No. of Axes-
Sensor Case / Package-
No. of Pins2 Pin
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max120°C
Qualification-
Product RangeOMEGAROMETER Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Sensing Range - Accelerometer
± 80g
Supply Voltage Min
18VDC
No. of Axes
-
No. of Pins
2 Pin
Operating Temperature Min
-50°C
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Sensitivity Typ
100mV/g
Supply Voltage Max
30VDC
Sensor Case / Package
-
Output Interface
-
Operating Temperature Max
120°C
Product Range
OMEGAROMETER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate