Print Page
S1109(SL9W/NUT
Cable Gland, PG9, 3.5 mm, 8 mm, Nylon (Polyamide), Grey, IP68, NEMA 6
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOLFLEX
Manufacturer Part NoS1109(SL9W/NUT
Newark Part No.92F5077
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Thread Size
PG9
Cable Diameter Max
8mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
3.5mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, NEMA 6
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate