| Quantity | Price |
|---|---|
| 1+ | $1,096.950 |
Product Information
Product Overview
TK-106 is a fiber optic mid span slit and ring tool kit+. It provides an array of tools designed to provide easy access into fiber optic cables and buffer tubes.
- Dimension is 9.75” x 4.5” x 5.25”
Contents
Buffer tube ringer (BTR-6), Round cable strip & ring tool (CST-1900), Fiber drop cable stripper (FDS-312), Fiber optic drop cable slitter (FOD-2000), Wire & Kevlar® Cutting shears (JIC-186), Fiber optic stripper, 3 Hole (JIC-375), Mid span slit & ring tool (1.2 to 3.3mm) (MS-306), Mid span slit & ring tool (2.9-6.8 mm, 5-10mm, 5.8-12mm) (MS-316, MS-326, MS-426), Ratcheting cable slitter (RCS-25), Riser slitting tool (RST-8514), Rugged 21 pocket tool case (H-90), CableSaber™ (AST-200).
Technical Specifications
Cable Slitter, Slit & Ring Tool, Tube Ringer, Shears, Fiber Optic Stripper, Tool Case
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate