Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOK INDUSTRIES
Manufacturer Part NoSB30MSH-B
Newark Part No.10F7518
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.950 |
Price for:Each
Minimum: 1
Multiple: 1
$78.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOK INDUSTRIES
Manufacturer Part NoSB30MSH-B
Newark Part No.10F7518
Technical Datasheet
Wrap Tool TypeBit
Wire Wrap StyleModified
Terminal Diagonal Min0.031"
Terminal Diagonal Max0.035"
Wire Size (AWG)30AWG
Wire Size AWG Max30AWG
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The SB30MSH-B is a modified Wire Wrap Bit accepts 30AWG wire gauge. It is fully compatible with any make or model wire wrapping tool. This modified bit provides 1-1/2 to 2 turns of insulation. This tool is recommended for 0.025-inch square terminals on 0.10-inch centre to centre of the pins.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Bit
Terminal Diagonal Min
0.031"
Wire Size (AWG)
30AWG
Product Range
-
Wire Wrap Style
Modified
Terminal Diagonal Max
0.035"
Wire Size AWG Max
30AWG
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate