Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoMCS1320R030FER
Newark Part No.
Re-Reel67AH3872
Cut Tape67AH3872
Product RangeMCS Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerOHMITE
Manufacturer Part NoMCS1320R030FER
Newark Part No.
Re-Reel67AH3872
Cut Tape67AH3872
Product RangeMCS Series
Technical Datasheet
Resistance0.03ohm
Product RangeMCS Series
Resistor Case / Package0805 [2013 Metric]
Power Rating750mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 50ppm/°C
Product Length2.1mm
Product Width1.35mm
Product Height0.5mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
0.03ohm
Resistor Case / Package
0805 [2013 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.35mm
Operating Temperature Min
-
Qualification
-
Product Range
MCS Series
Power Rating
750mW
Resistor Technology
Metal Alloy
Product Length
2.1mm
Product Height
0.5mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability