Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoD50K50RE
Newark Part No.64K4343
Product RangeDividohm 210 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $28.110 |
| 5+ | $26.020 |
| 10+ | $23.920 |
| 25+ | $22.120 |
| 50+ | $20.920 |
| 100+ | $19.620 |
| 250+ | $18.670 |
Price for:Each
Minimum: 1
Multiple: 1
$28.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoD50K50RE
Newark Part No.64K4343
Product RangeDividohm 210 Series
Technical Datasheet
Resistance50ohm
Product RangeDividohm 210 Series
Power Rating50W
Resistance Tolerance± 10%
Resistor TerminalsSolder Lug
Voltage Rating1.625kV
Resistor TechnologyWirewound
Temperature Coefficient± 260ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length101.6mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The D50 series 1 to 100kΩ Dividohm® vitreous enamel Adjustable Power Resistor for applications requiring settings at different resistance values. This wire-wound resistor is equipped with an adjustable lug, making it ideal for adjusting circuits and obtaining odd resistance values and setting equipment to meet various line voltages. It also offers the durability of lead free vitreous enamel coating and all-welded construction.
- Adjustable lug supplied
- All-welded construction
- Rugged lead-free vitreous enamel coating
- Flame-resistant coating
- Additional adjustable lugs available
- High Power Resistor
Technical Specifications
Resistance
50ohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
101.6mm
Product Height
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
Dividohm 210 Series
Resistance Tolerance
± 10%
Voltage Rating
1.625kV
Temperature Coefficient
± 260ppm/°C
Resistor Mounting
Through Hole
Product Width
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability