Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerODU-USA
Manufacturer Part NoG11M07.P08LFD0.0070
Newark Part No.33AH3107
Product RangeMEDI-SNAP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerODU-USA
Manufacturer Part NoG11M07.P08LFD0.0070
Newark Part No.33AH3107
Product RangeMEDI-SNAP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMEDI-SNAP Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialPSU (Polysulphone) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50
SVHCNo SVHC (15-Jan-2019)
Product Overview
Applications
Medical, Test & Measurement, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
PSU (Polysulphone) Body
Contact Material
Brass
IP Rating
IP50
Product Range
MEDI-SNAP Series
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate