New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. CAN Interfaces
                      Print Page

                      TJR1441ATK/0Z

                      CAN Interface, CAN Transceiver, I2C, 5 Mbps, 4.5 V, 5.5 V, HVSON, 8 Pins

                      NXP TJR1441ATK/0Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTJR1441ATK/0Z
                      Newark Part No.25AJ3645
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 8 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      6000+$0.819
                      12000+$0.738
                      18000+$0.710
                      30000+$0.694
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 6000
                      Multiple: 6000
                      $4,914.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTJR1441ATK/0Z
                      Newark Part No.25AJ3645
                      Technical Datasheet

                      Data Sheet

                      CAN Interface IC TypeCAN Transceiver, I2C
                      Data Rate Max5Mbps
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      IC Case / PackageHVSON
                      No. of Pins8Pins
                      No. of Channels1Channels
                      No. of Drivers1Drivers
                      No. of Receivers1Receivers
                      Operating Temperature Min-40°C
                      Operating Temperature Max175°C
                      Product Range-
                      QualificationAEC-Q100
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      TJR1441ATK/0Z is a high-speed CAN transceiver that provide an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJR144x transceivers implement the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and are fully interoperable with high-speed classical CAN and CAN FD transceivers. It enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s and are qualified to AEC-Q100 Grade 0, supporting operation at 150°C ambient temperature. It is intended as a simple replacement for high-speed classical CAN and CAN FD transceivers, such as the TJA1051 or TJA1057 from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJR1441 to be easily retrofitted to existing applications.

                      • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
                      • Silent mode for node diagnosis and failure containment
                      • VIO input for interfacing with 3.3V to 5V microcontrollers
                      • Normal, silent/listen-only mode, VCC pin, VIO pin supplies
                      • Up to 5Mbit/s CAN FD data rate
                      • TXD dominant timeout
                      • Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +175°C)
                      • Supply current is 38mA typ (dominant, VTXD = 0 V, t <lt/> tto(dom)TXD, Tvj = -40°C to +175°C)
                      • Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40°C to +175°C)
                      • HVSON8 package, virtual junction temperature range from -40 to +175°C

                      Technical Specifications

                      CAN Interface IC Type

                      CAN Transceiver, I2C

                      Supply Voltage Min

                      4.5V

                      IC Case / Package

                      HVSON

                      No. of Channels

                      1Channels

                      No. of Receivers

                      1Receivers

                      Operating Temperature Max

                      175°C

                      Qualification

                      AEC-Q100

                      Data Rate Max

                      5Mbps

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      8Pins

                      No. of Drivers

                      1Drivers

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.