New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. CAN Interfaces
                      Print Page

                      TJA1049T/3/1Z

                      CAN Interface, CAN Transceiver, I2C, 5 Mbps, 4.75 V, 5.25 V, SOIC, 8 Pins

                      NXP TJA1049T/3/1Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTJA1049T/3/1Z
                      Newark Part No.03AH3264
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.120
                      3000+$1.050
                      6000+$0.994
                      12000+$0.895
                      18000+$0.862
                      30000+$0.829
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 2500
                      Multiple: 2500
                      $2,800.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTJA1049T/3/1Z
                      Newark Part No.03AH3264
                      Technical Datasheet

                      Data Sheet

                      CAN Interface IC TypeCAN Transceiver, I2C
                      Data Rate Max5Mbps
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      No. of Channels1Channels
                      No. of Drivers1Drivers
                      No. of Receivers1Receivers
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q100
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      TJA1049T/3/1Z is a high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive industry, supplying the differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1040. The TJA1049 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5. This implementation enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. Its features make the TJA1049 an excellent choice for all types of HS-CAN networks, in nodes that require a low-power mode with wake-up capability via the CAN bus.

                      • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
                      • Suitable for 12V and 24V systems, AEC-Q100 qualified
                      • SPLIT voltage output on TJA1049T and TJA1049TK for stabilizing recessive bus level
                      • Supply voltage range from 4.75 to 5.25V (Tvj = -40°C to +150°C)
                      • Supply current is 10µA (includes IIO, VTXD = VIO, Tvj = -40°C to +150°C)
                      • Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40 to +150°C)
                      • Input resistance is 15Kohm (-2V <lt/> VCANL <lt/> +7V, Tvj = -40 to +150°C)
                      • Differential output voltage range from 1.5 to 3V (Tvj = -40 to +150°C)
                      • Recessive output voltage range from -0.1 to +0.1V (Tvj = -40 to +150°C)
                      • SO8 package, virtual junction temperature range from -40 to +150°C

                      Technical Specifications

                      CAN Interface IC Type

                      CAN Transceiver, I2C

                      Supply Voltage Min

                      4.75V

                      IC Case / Package

                      SOIC

                      No. of Channels

                      1Channels

                      No. of Receivers

                      1Receivers

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q100

                      Data Rate Max

                      5Mbps

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      8Pins

                      No. of Drivers

                      1Drivers

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.