New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. LIN Transceivers
                      Print Page

                      TJA1028TK/5V0/20/X

                      LIN Transceiver, 4.5 V to 28 V Supply, 20 Kbaud, -40 °C to 150 °C, HVSON-8

                      NXP TJA1028TK/5V0/20/X
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTJA1028TK/5V0/20/X
                      Newark Part No.29Y8335
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.040
                      3000+$0.977
                      6000+$0.928
                      12000+$0.835
                      18000+$0.804
                      30000+$0.773
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1400
                      Multiple: 1400
                      $1,456.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTJA1028TK/5V0/20/X
                      Newark Part No.29Y8335
                      Technical Datasheet

                      Data Sheet

                      Device TypeLIN Transceiver with Voltage Regulator
                      Output Voltage5V
                      Output Current70mA
                      Supply Voltage Min4.5V
                      Supply Voltage Max28V
                      Baud Rate20Kbaud
                      IC Case / PackageHVSON
                      No. of Pins8Pins
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      Product Range-
                      QualificationAEC-Q100
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      TJA1028TK/5V0/20/X is a TJA1028 LIN transceiver with integrated voltage regulator. TJA1028 facilitates the development of compact nodes in Local Interconnect Network (LIN) bus systems. To support robust designs, the TJA1028 offers strong ElectroStatic Discharge (ESD) performance and can withstand high voltages on the LIN bus. In order to minimize current consumption, the TJA1028 supports a sleep mode in which the LIN transceiver and the voltage regulator are powered down while still having wake-up capability via the LIN bus.

                      • LIN 2.0/2.1/2.2 compliant and SAE J2602 compliant
                      • ISO 17987-4:2016 (12 V) compliant (TJA1028A/B/C/D) and downward compatible with LIN 1.3
                      • Internal LIN responder termination resistor
                      • Voltage regulator output undervoltage detection with reset output
                      • Voltage regulator is short-circuit proof to ground
                      • LIN pin S/C proof to battery and GND, TXD dominant time-out function and thermally protected
                      • Very low ElectroMagnetic Emission (EME) and High ElectroMagnetic Immunity (EMI)
                      • 5V regulator and 20KBd baud rate
                      • 8 lead HVSON package
                      • LIN bus wake-up function and K-line compatible

                      Technical Specifications

                      Device Type

                      LIN Transceiver with Voltage Regulator

                      Output Current

                      70mA

                      Supply Voltage Max

                      28V

                      IC Case / Package

                      HVSON

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Qualification

                      AEC-Q100

                      Output Voltage

                      5V

                      Supply Voltage Min

                      4.5V

                      Baud Rate

                      20Kbaud

                      No. of Pins

                      8Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.