Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoTEA1733T/N1,118
Newark Part No.29T3987
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 78 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.474 |
| 12000+ | $0.426 |
| 18000+ | $0.411 |
| 30000+ | $0.401 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 2500
$4,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1733T/N1,118
Newark Part No.29T3987
Technical Datasheet
Input Voltage Min-
Input Voltage AC Min-
Input Voltage AC Max-
Input Voltage Max-
IC Case / PackageSOIC
AC / DC Converter Case StyleSOIC
No. of Pins8Pins
Power Rating Max75W
Power Rating75W
TopologyFlyback
Isolation-
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Input Voltage Min
-
Input Voltage AC Max
-
IC Case / Package
SOIC
No. of Pins
8Pins
Power Rating
75W
Isolation
-
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Input Voltage AC Min
-
Input Voltage Max
-
AC / DC Converter Case Style
SOIC
Power Rating Max
75W
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for TEA1733T/N1,118
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate