New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Audio Amplifiers
                      Print Page

                      TDA7052AT/N2,112

                      Audio Power Amplifier, 1.1W x 1 @ 16Ohm, AB, 1 Channels, 4.5V to 18V, SOIC, 8 Pins

                      NXP TDA7052AT/N2,112
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTDA7052AT/N2,112
                      Newark Part No.70R9232
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTDA7052AT/N2,112
                      Newark Part No.70R9232
                      Technical Datasheet

                      Data Sheet

                      Output Power x Channels @ Load1.1W x 1 @ 16Ohm
                      Audio Amplifier TypeAB
                      No. of Channels1Channels
                      Supply Voltage Range4.5V to 18V
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      Load Impedance8ohm
                      Output Type1 x Mono BTL
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCTo Be Advised
                      Amplifier Case StyleSOIC
                      Amplifier ClassAB
                      Automotive Qualification Standard-
                      No. of Channels1 Channel
                      Output Power550mW

                      Product Overview

                      The TDA7052AT/N2,112 is a 1W BTL Mono Audio Amplifier with DC volume control. A MCL protection circuit is built-in. The MCL circuit is activated when the difference in current between the output terminal of each amplifier exceeds 100mA (typical 300mA). This level of 100mA allows for headphone applications (single-ended).

                      • DC volume control
                      • Few external components
                      • Mute mode
                      • Thermal protection
                      • Short-circuit protection
                      • No switch-on and off clicks
                      • Good overall stability
                      • Low power consumption
                      • Low HF radiation
                      • ESD protected on all pins

                      Applications

                      Audio, Consumer Electronics, Portable Devices

                      Technical Specifications

                      Output Power x Channels @ Load

                      1.1W x 1 @ 16Ohm

                      No. of Channels

                      1Channels

                      IC Case / Package

                      SOIC

                      Load Impedance

                      8ohm

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      Amplifier Class

                      AB

                      No. of Channels

                      1 Channel

                      Audio Amplifier Type

                      AB

                      Supply Voltage Range

                      4.5V to 18V

                      No. of Pins

                      8Pins

                      Output Type

                      1 x Mono BTL

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      SOIC

                      Automotive Qualification Standard

                      -

                      Output Power

                      550mW

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.