Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoSE95DP,118
Newark Part No.30T3934
Technical Datasheet
IC Output TypeDigital
Sensing Accuracy Range± 2°C
Sensing Temperature Min-55°C
Sensing Temperature Max+125°C
Sensor Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min2.8V
Supply Voltage Max5.5V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
IC Output Type
Digital
Sensing Temperature Min
-55°C
Sensor Case Style
TSSOP
Supply Voltage Min
2.8V
SVHC
No SVHC (17-Jan-2023)
Sensing Accuracy Range
± 2°C
Sensing Temperature Max
+125°C
No. of Pins
8Pins
Supply Voltage Max
5.5V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate