New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. UART Interfaces
                      Print Page

                      SCC68681C1N40,112

                      UART Interface, Serial UART, 2 Channels, 1 Mbps, 4.75 V, 5.25 V, DIP

                      NXP SCC68681C1N40,112
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoSCC68681C1N40,112
                      Newark Part No.70R8826
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoSCC68681C1N40,112
                      Newark Part No.70R8826
                      Technical Datasheet

                      Data Sheet

                      UART IC TypeSerial UART
                      No. of Channels2 Channel
                      No. of Channels2Channels
                      Data Rate1Mbps
                      Supply Voltage Min4.75V
                      Interface Case StyleDIP
                      Supply Voltage Max5.25V
                      IC Case / PackageDIP
                      No. of Pins40Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCTo Be Advised

                      Technical Specifications

                      UART IC Type

                      Serial UART

                      No. of Channels

                      2Channels

                      Supply Voltage Min

                      4.75V

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      40Pins

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      To Be Advised

                      No. of Channels

                      2 Channel

                      Data Rate

                      1Mbps

                      Interface Case Style

                      DIP

                      IC Case / Package

                      DIP

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.