Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoS9S12GN16F1CLC
Newark Part No.61AC2197
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoS9S12GN16F1CLC
Newark Part No.61AC2197
Product RangeS12 Family S12G Series Microcontrollers
Technical Datasheet
Product RangeS12 Family S12G Series Microcontrollers
Device CoreS12
Data Bus Width16 bit
Data Bus Width16bit
No. of Bits16bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size16KB
No. of Pins32Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's26I/O's
InterfacesSCI, SPI
Embedded Interface TypeSCI, SPI
RAM Memory Size1KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3.13V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesS12G
MCU FamilyS12
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
S12 Family S12G Series Microcontrollers
Data Bus Width
16 bit
No. of Bits
16bit
Operating Frequency Max
25MHz
No. of Pins
32Pins
MCU Case Style
LQFP
Interfaces
SCI, SPI
RAM Memory Size
1KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
S12G
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
S12
Data Bus Width
16bit
CPU Speed
25MHz
Program Memory Size
16KB
IC Case / Package
LQFP
No. of I/O's
26I/O's
Embedded Interface Type
SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
3.13V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability