New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. 16-bit Microcontrollers
                      Print Page

                      S912ZVMBA6F0WLF

                      MCU, AEC-Q100, 16BIT, S12Z, 32MHZ, LQFP48 ROHS COMPLIANT: YES

                      Date/Lot Code

                      NXP S912ZVMBA6F0WLF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoS912ZVMBA6F0WLF
                      Newark Part No.31AC7069
                      Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 19 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$11.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoS912ZVMBA6F0WLF
                      Newark Part No.31AC7069
                      Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeS12 Magni V Family S12ZVM Series Microcontrollers
                      Device CoreS12Z
                      MCU Core Size16bit
                      Data Bus Width16bit
                      Data Bus Width16 bit
                      Operating Frequency Max32MHz
                      Program Memory Size64KB
                      No. of Pins48Pins
                      CPU Speed32MHz
                      IC Case / PackageLQFP
                      No. of I/O's15I/O's
                      MCU Case StyleLQFP
                      InterfacesLIN, SCI, SPI
                      RAM Memory Size4KB
                      Embedded Interface TypeLIN, SCI, SPI
                      ADC Channels10Channels
                      ADC Resolution12Bit
                      Supply Voltage Min3.5V
                      Supply Voltage Max40V
                      Operating Temperature Min-40°C
                      Operating Temperature Max150°C
                      IC MountingSurface Mount
                      MCU SeriesS12ZVM
                      MCU FamilyS12 Magni V
                      QualificationAEC-Q100
                      Automotive Qualification StandardAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      S12 Magni V Family S12ZVM Series Microcontrollers

                      MCU Core Size

                      16bit

                      Data Bus Width

                      16 bit

                      Program Memory Size

                      64KB

                      CPU Speed

                      32MHz

                      No. of I/O's

                      15I/O's

                      Interfaces

                      LIN, SCI, SPI

                      Embedded Interface Type

                      LIN, SCI, SPI

                      ADC Resolution

                      12Bit

                      Supply Voltage Max

                      40V

                      Operating Temperature Max

                      150°C

                      MCU Series

                      S12ZVM

                      Qualification

                      AEC-Q100

                      MSL

                      MSL 3 - 168 hours

                      Device Core

                      S12Z

                      Data Bus Width

                      16bit

                      Operating Frequency Max

                      32MHz

                      No. of Pins

                      48Pins

                      IC Case / Package

                      LQFP

                      MCU Case Style

                      LQFP

                      RAM Memory Size

                      4KB

                      ADC Channels

                      10Channels

                      Supply Voltage Min

                      3.5V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Family

                      S12 Magni V

                      Automotive Qualification Standard

                      AEC-Q100

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.