Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPN7462AUEV/C300E
Newark Part No.77AC3810
Product RangePN7462 Family PN7362 Series Microcontroller4
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.970 |
| 10+ | $9.540 |
| 25+ | $9.020 |
| 50+ | $8.640 |
| 100+ | $8.270 |
| 250+ | $7.670 |
| 980+ | $7.390 |
Price for:Each
Minimum: 1
Multiple: 1
$10.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7462AUEV/C300E
Newark Part No.77AC3810
Product RangePN7462 Family PN7362 Series Microcontroller4
Technical Datasheet
Product RangePN7462 Family PN7362 Series Microcontroller4
Device CoreARM Cortex-M0
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max20MHz
Program Memory Size160KB
CPU Speed20MHz
No. of Pins64Pins
IC Case / PackageVFBGA
MCU Case StyleVFBGA
No. of I/O's21I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size12KB
Embedded Interface TypeI2C, SPI, UART, USB
MCU ApplicationsNFC Controller
ADC Channels-
ADC Resolution-
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesPN7462
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PN7462 Family PN7362 Series Microcontroller4
Data Bus Width
32 bit
Operating Frequency Max
20MHz
CPU Speed
20MHz
IC Case / Package
VFBGA
No. of I/O's
21I/O's
RAM Memory Size
12KB
MCU Applications
NFC Controller
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
Data Bus Width
32bit
Program Memory Size
160KB
No. of Pins
64Pins
MCU Case Style
VFBGA
Interfaces
I2C, SPI, UART, USB
Embedded Interface Type
I2C, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PN7462
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability