Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPN7360AUHN/C300E
Newark Part No.77AC3807
Product RangePN7462 Family PN7360 Series Microcontrollers
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.550 |
Price for:Each
Minimum: 1
Multiple: 1
$7.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7360AUHN/C300E
Newark Part No.77AC3807
Product RangePN7462 Family PN7360 Series Microcontrollers
Technical Datasheet
Product RangePN7462 Family PN7360 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max20MHz
Program Memory Size80KB
CPU Speed20MHz
No. of Pins64Pins
IC Case / PackageHVQFN
MCU Case StyleHVQFN
No. of I/O's21I/O's
InterfacesI2C, SPI, UART, USB
Embedded Interface TypeI2C, SPI, UART, USB
RAM Memory Size12KB
MCU ApplicationsNFC Controller
ADC Channels-
ADC Resolution-
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU Family-
MCU SeriesPN7360
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
PN7462 Family PN7360 Series Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
20MHz
CPU Speed
20MHz
IC Case / Package
HVQFN
No. of I/O's
21I/O's
Embedded Interface Type
I2C, SPI, UART, USB
MCU Applications
NFC Controller
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
-
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
Data Bus Width
32 bit
Program Memory Size
80KB
No. of Pins
64Pins
MCU Case Style
HVQFN
Interfaces
I2C, SPI, UART, USB
RAM Memory Size
12KB
ADC Channels
-
Supply Voltage Min
2.3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PN7360
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability