Print Page
Image is for illustrative purposes only. Please refer to product description.
341 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.090 |
10+ | $6.380 |
25+ | $5.810 |
50+ | $5.550 |
100+ | $5.320 |
250+ | $5.050 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoPN7161B1HN/C100E
Newark Part No.99AJ4779
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power-
Output Power (VA)-
RF IC Case StyleHVQFN
No. of Pins40Pins
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Current Consumption-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Min
-
RFID IC Type
Read, Write
Output Power
-
RF IC Case Style
HVQFN
Supply Voltage Min
1.65V
Current Consumption
-
MSL
MSL 3 - 168 hours
Frequency Max
13.56MHz
Programmable Memory
-
Output Power (VA)
-
No. of Pins
40Pins
Supply Voltage Max
1.95V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability