Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoPN7120A0EV/C10801E
Newark Part No.44Y8730
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoPN7120A0EV/C10801E
Newark Part No.44Y8730
Technical Datasheet
Frequency Min-
Frequency Max13.56MHz
Supply Voltage Min1.65V
RFID IC TypeRead, Write
Supply Voltage Max1.95V
Programmable Memory-
Output Power-
IC Case / PackageVFBGA
No. of Pins49Pins
RF IC Case StyleVFBGA
Product Range-
Current Consumption-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Frequency Min
-
Supply Voltage Min
1.65V
Supply Voltage Max
1.95V
Output Power
-
No. of Pins
49Pins
Product Range
-
MSL
MSL 3 - 168 hours
Frequency Max
13.56MHz
RFID IC Type
Read, Write
Programmable Memory
-
IC Case / Package
VFBGA
RF IC Case Style
VFBGA
Current Consumption
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate