New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. IC Temperature Sensors
                      Print Page

                      PCT2075TP,147

                      Temperature Sensor IC, Digital, ± 1°C, -55 °C, 125 °C, HWSON, 8 Pins

                      Date/Lot Code

                      NXP PCT2075TP,147
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoPCT2075TP,147
                      Newark Part No.61X9866
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      177 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.539
                      10+$0.434
                      25+$0.426
                      50+$0.418
                      100+$0.411
                      250+$0.388
                      500+$0.365
                      1000+$0.349
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoPCT2075TP,147
                      Newark Part No.61X9866
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeDigital
                      IC Output TypeDigital
                      Sensing Accuracy Range± 2°C
                      Sensing Accuracy Range± 2°C
                      Accuracy± 1°C
                      Sensing Temperature Min-55°C
                      Measured Temperature Min-55°C
                      Measured Temperature Max125°C
                      Sensing Temperature Max125°C
                      Sensor Case / PackageHWSON
                      Sensor Case StyleSON
                      No. of Pins8Pins
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      No. of Channels-
                      Resolution11 bits
                      Output InterfaceI2C, SMBus
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      Automotive Qualification Standard-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The PCT2075TP,147 is a Temperature-to-Digital Converter featuring C range. It uses an on-chip band gap temperature sensor and Sigma-Delta A-to-D conversion technique with an over-temperature detection output. The device contains a number of data registers. The PCT2075 also includes an open-drain output (OS) which becomes active when the temperature exceeds the programmed limits. The PCT2075 can be configured for different operation conditions. It can be set in normal mode to periodically monitor the ambient temperature or in shut-down mode to minimize power consumption. The temperature register always stores an 11-bit two's complement data. When the device is accessed the conversion in process is not interrupted and accessing the device continuously without waiting at least one conversion time between communications will not prevent the device from updating the Temp register with a new conversion result.

                      • Pin-for-pin replacement for industry standard LM75 series
                      • Frequency range 20kHz to 1MHz with SMBus time-out
                      • 1MHz Fast-mode Plus 30mA SDA drive
                      • 11-bit ADC that offers a temperature resolution of 0.125°C
                      • Temperature accuracy of - ±1°C from -25 to +100°C
                      • Temperature accuracy of - ±2°C from -55 to +125°C
                      • Programmable temperature threshold and hysteresis set points
                      • Supply current <lt/> 1.0μA in shutdown mode for power conservation
                      • Stand-alone operation as thermostat at power-up

                      Applications

                      Sensing & Instrumentation, Computers & Computer Peripherals, Industrial, Thermal Management

                      Technical Specifications

                      Sensor Output Type

                      Digital

                      Sensing Accuracy Range

                      ± 2°C

                      Accuracy

                      ± 1°C

                      Measured Temperature Min

                      -55°C

                      Sensing Temperature Max

                      125°C

                      Sensor Case Style

                      SON

                      Supply Voltage Min

                      2.7V

                      No. of Channels

                      -

                      Output Interface

                      I2C, SMBus

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      IC Output Type

                      Digital

                      Sensing Accuracy Range

                      ± 2°C

                      Sensing Temperature Min

                      -55°C

                      Measured Temperature Max

                      125°C

                      Sensor Case / Package

                      HWSON

                      No. of Pins

                      8Pins

                      Supply Voltage Max

                      5.5V

                      Resolution

                      11 bits

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for PCT2075TP,147

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.