
Quantity | Price |
---|---|
1+ | $1.360 |
10+ | $0.900 |
25+ | $0.849 |
50+ | $0.798 |
100+ | $0.748 |
Product Information
Product Overview
PCF8563TS/5,118 is a CMOS real-time clock/calendar. It is optimized for low power consumption. A programmable clock output, interrupt output, and voltage-low detector are also provided. All addresses and data are transferred serially via a two-line bidirectional I²C-bus. Maximum bus speed is 400kbit/s. The register address is incremented automatically after each written or read data byte. It contains sixteen 8-bit registers with an auto-incrementing register address, an on-chip 32.768KHz oscillator with one integrated capacitor, a frequency divider which provides the source clock for the real-time clock (RTC) and calendar, a programmable clock output, a timer, an alarm, a voltage-low detector, and a 400KHz I²C-bus interface. Application includes mobile telephones, portable instruments, electronic metering, battery powered products.
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768KHz quartz crystal
- Century flag
- Clock operating voltage range from 1V to 5.5V at room temperature
- 400KHz two-wire I²C-bus interface (at VDD = 1.8V to 5.5V)
- Programmable clock output for peripheral devices
- Alarm and timer functions, integrated oscillator capacitor
- Internal power-on reset (POR), open-drain interrupt pin
- Supply voltage range from 1V to 5.5V
- 8 lead TSSOP package, ambient temperature range from -40°C to +85°C
Technical Specifications
Day; Date; Month; Year
Alarm RTC
5.5V
8Pins
-40°C
-
MSL 1 - Unlimited
HH:MM:SS
1V
TSSOP
I2C
85°C
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PCF8563TS/5,118
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate