New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Clock,Timing & Frequency Management
                      4. Real Time Clocks
                      Print Page

                      PCF2123TS/1,118

                      RTC, Clock/Calendar, Date Time Format (YYYY-MM-DD-dd, HH:MM:SS, Binary) SPI, 1.1V to 5.5V, TSSOP-14

                      Date/Lot Code

                      NXP PCF2123TS/1,118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoPCF2123TS/1,118
                      Newark Part No.31AC6844
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,027 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.390
                      10+$1.020
                      25+$0.920
                      50+$0.868
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoPCF2123TS/1,118
                      Newark Part No.31AC6844
                      Technical Datasheet

                      Data Sheet

                      Date FormatYYYY:MM:WK:DD:Hr:Min:Secs
                      Clock FormatBinary
                      Clock IC TypeCalendar, Clock
                      Supply Voltage Min1.1V
                      Supply Voltage Max5.5V
                      Clock IC Case StyleTSSOP
                      No. of Pins14Pins
                      IC Interface TypeSPI
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      PCF2123TS/1,118 is a CMOS SPI real time clock/calendar optimized for low power applications. Data is transferred serially via a Serial Peripheral Interface (SPI-bus) with a maximum data rate of 6.25Mbit/s. An alarm and timer function are also available providing the possibility to generate a wake-up signal on an interrupt pin. An offset register allows fine tuning of the clock. Typical applications include time keeping application, battery powered devices, metering, high duration timers, daily alarms and low standby power applications.

                      • Real time clock provide yr, month, day, weekday, hrs, mint, sec based on a 32.768KHz quartz crystal
                      • Low backup current while running: typical 100nA at VDD = 2V and Tamb = 25°C
                      • Resolution: seconds to years and watchdog functionality
                      • Freely programmable timer and alarm with interrupt capability
                      • Clock operating voltage range from 1.1V to 5.5V and serial interface at VDD = 1.8V to 5.5V
                      • 3 line SPI-bus with separate, but combinable data input and output
                      • 1 second or 1 minute interrupt output and integrated oscillator load capacitors for CL = 7pF
                      • Internal Power-On Reset (POR) and open-drain interrupt and clock output pins
                      • Programmable offset register for frequency adjustment
                      • 14 lead TSSOP package

                      Technical Specifications

                      Date Format

                      YYYY:MM:WK:DD:Hr:Min:Secs

                      Clock IC Type

                      Calendar, Clock

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      14Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Clock Format

                      Binary

                      Supply Voltage Min

                      1.1V

                      Clock IC Case Style

                      TSSOP

                      IC Interface Type

                      SPI

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for PCF2123TS/1,118

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.