New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. I/O Expanders
                      Print Page

                      PCA9670BS,118

                      I/O Expander, 8 bit, I2C, 2.3 V, 5.5 V, HVQFN, 16 Pins

                      Date/Lot Code

                      NXP PCA9670BS,118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoPCA9670BS,118
                      Newark Part No.61AC1287
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,944 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.400
                      10+$1.050
                      25+$0.960
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoPCA9670BS,118
                      Newark Part No.61AC1287
                      Technical Datasheet

                      Data Sheet

                      No. of Bits8bit
                      Chip Configuration8bit
                      Bus Frequency1MHz
                      InterfacesI2C
                      IC Interface TypeI2C
                      Supply Voltage Min2.3V
                      Supply Voltage Max5.5V
                      IC Case / PackageHVQFN
                      Interface Case StyleHVQFN
                      No. of Pins16Pins
                      No. of I/O's8I/O's
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      PCA9670BS,118 is a remote 8-bit I/O expander for Fm+ I²C-bus with reset. It provides general-purpose remote I/O expansion via the two-wire bidirectional I²C-bus, serial data. The device consists of eight quasi-bidirectional ports, a 1MHz 30mA drive I²C-bus interface, three hardware address inputs, and a reset input operating between 2.3V and 5.5V. 1MHz I²C-bus Fast-mode Plus (Fm+) can support PWM dimming of LEDs, and a higher I²C-bus drive of 30mA allows more devices to be on the bus without the need for bus buffers. The quasi-bidirectional port can be independently assigned as an input to monitor interrupt status or keypads, or as an output to activate indicator devices such as LEDs. The system can read from the input port or write to the output port through a single register. The application includes LED signs and displays, servers, keypads, industrial control, medical equipment, PLCs, cellular telephones, mobile devices, gaming machines, instrumentation, and test measurement.

                      • I²C-bus to parallel port expander, 1MHz I²C-bus interface (Fast-mode Plus I²C-bus)
                      • SDA with 30mA sink capability for 4000pF buses
                      • 8-bit remote I/O pins that default to inputs at power-up, total package sink capability of 200mA
                      • Latched outputs with 25mA sink capability for directly driving LEDs
                      • Active LOW reset input, sixty-four programmable server addresses using three address pins
                      • Readable device ID (manufacturer, device type, and revision), software reset
                      • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
                      • Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
                      • Supply voltage range from 2.3 to 5.5V (VSS = 0V, Tamb = -40°C to +85°C)
                      • HVQFN16 package, ambient temperature range from -40°C to +85°C

                      Technical Specifications

                      No. of Bits

                      8bit

                      Bus Frequency

                      1MHz

                      IC Interface Type

                      I2C

                      Supply Voltage Max

                      5.5V

                      Interface Case Style

                      HVQFN

                      No. of I/O's

                      8I/O's

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Chip Configuration

                      8bit

                      Interfaces

                      I2C

                      Supply Voltage Min

                      2.3V

                      IC Case / Package

                      HVQFN

                      No. of Pins

                      16Pins

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for PCA9670BS,118

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.