Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $1.130 |
10+ | $0.815 |
25+ | $0.737 |
50+ | $0.694 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoNTS0304EUKZ
Newark Part No.99AC9416
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay5.3ns
No. of Pins12Pins
IC Case / PackageWLCSP
Logic Case StyleWLCSP
Supply Voltage Min950mV
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeTransceiver, Translating
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
5.3ns
IC Case / Package
WLCSP
Supply Voltage Min
950mV
Operating Temperature Min
-40°C
Logic Type
Transceiver, Translating
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
12Pins
Logic Case Style
WLCSP
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NTS0304EUKZ
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability