Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.880 |
| 5+ | $19.040 |
| 10+ | $18.360 |
| 25+ | $17.550 |
| 50+ | $17.000 |
| 100+ | $16.670 |
| 250+ | $16.330 |
Product Information
Product Overview
MPXV7007DP is a MPXV7007 series piezoresistive transducer in a 8 pin SOP package. It is a monolithic silicon pressure sensor designed for a wide range of applications, particularly applications employing a microcontroller, or microprocessor with analog-to-digital inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high-level analog output signal that is proportional to the applied pressure. Typical applications include hospital beds, HVAC, respiratory systems and process control.
- Dual port
- Differential pressure range from -7 to 7Kpa
- Ideally suited for microprocessor or microcontroller-based systems
- Thermoplastic (PPS) surface mount package
- Temperature compensated over -40°C to +125°C
- Patented silicon shear stress strain gauge
- 5VDC supply voltage, 10mADC supply current
- 1ms response time
- ±0.5%VFSS offset stability
Technical Specifications
Differential
286mV/kPa
7kPa
5.25V
SOP
Analogue
Dual Radial Barbed, Same Side
-
-40°C
-
-
No SVHC (27-Jun-2024)
286mV/kPa
-7kPa
4.75V
SOP
8Pins
± 5%
Surface Mount
Air
125°C
-
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate