Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.600 |
10+ | $14.570 |
25+ | $13.910 |
50+ | $13.540 |
100+ | $13.050 |
300+ | $11.610 |
500+ | $11.170 |
Price for:Each
Minimum: 1
Multiple: 1
$16.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPX2200GP
Newark Part No.48F6770
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MPX2200GP is a 200kPa on-chip temperature compensated silicon Pressure Sensor providing a highly accurate and linear voltage output directly proportional to the applied pressure. The sensor is a single monolithic silicon diaphragm with the strain gauge and a thin-film resistor network integrated on chip. The chip is laser trimmed for precise span and offset calibration and temperature compensation.
- Ratiometric to supply voltage
- Provides a highly accurate and linear voltage output directly proportional to the applied pressure
- Delivers a laser-trimmed chip for precise span, offset calibration and temperature compensation
- 6mADC Supply current
- 0.2mV/kPa Sensitivity
- 1ms Response time
- 20ms Warm-up
Applications
Motor Drive & Control, Robotics, Medical, Metering, Industrial
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate