Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPC8247VRMIBA
Newark Part No.11J9572
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $50.100 |
Price for:Each
Minimum: 200
Multiple: 200
$10,020.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC8247VRMIBA
Newark Part No.11J9572
Technical Datasheet
Logic Family / Base Number-
Logic Type-
No. of Channels-
Line Configuration-
Supply Voltage Min1.425V
Supply Voltage Max1.575V
Logic Case Style-
IC Case / Package-
No. of Pins516Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min0°C
Operating Temperature Max105°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
-
No. of Channels
-
Supply Voltage Min
1.425V
Logic Case Style
-
No. of Pins
516Pins
Logic IC Base Number
-
Operating Temperature Max
105°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Type
-
Line Configuration
-
Supply Voltage Max
1.575V
IC Case / Package
-
Logic IC Family
-
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for MPC8247VRMIBA
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate