Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $505.930 |
Price for:Each
Minimum: 1
Multiple: 1
$505.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC57XXXMB
Newark Part No.01AC4915
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMPC57xx
Core ArchitecturePower Architecture
Core Sub-Architecture-
Silicon Core NumberMPC5746R
Kit ContentsDev Board MPC5746R
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Evaluation system and development platform supporting many NXP MPC57xxx microcontrollers such as MPC5777M, MPC5777C, MPC5746R and other MPC57xxx products.
- 12V DC power supply input barrel connector (supply included)
- Two CAN channels with jumper enables
- SCI channel with jumper enables transceiver and DB9 connector
- 1 LIN ch with jumper enables and Molex connector, 2 FlexRay ch with jumper enables
- Ethernet PHY and RJ45 connector
- Four user push button switches, four user LEDs
- Potentiometer for analogue voltage generation
- 0.10 pin headers for access to all I/O
- 2.5" x 2.5" prototyping area with 5V and GND rails
Contents
Mother board, Power supply cable (with multi-region connectors), Warranty card.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MPC57xx
Core Sub-Architecture
-
Kit Contents
Dev Board MPC5746R
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5746R
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability