Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMPC5777M-416DS
Newark Part No.62Y6395
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $811.750 |
Price for:Each
Minimum: 1
Multiple: 1
$811.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPC5777M-416DS
Newark Part No.62Y6395
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitecturePower Architecture
Core Sub-Architecturee200z7
Silicon Core NumberMPC5777M
Silicon Family NameMPC57xx
For Use WithMPC5777MEVB Engine Management Evaluation System
Kit ContentsMPC5777M TEPBGA 416 Daughter Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC5777M-416DS is an MPC5775C MAPBGA 416 daughtercard for engine management.
- Adapter supports MPC5777M in 416BGA package
- Jumper enables for all internal 1.2V regulator options (linear or switch mode power)
- Socket for optional external oscillator
- Robust Nexus and 14-pin JTAG debug connectors
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
e200z7
Silicon Family Name
MPC57xx
Kit Contents
MPC5777M TEPBGA 416 Daughter Card
SVHC
No SVHC (27-Jun-2024)
Core Architecture
Power Architecture
Silicon Core Number
MPC5777M
For Use With
MPC5777MEVB Engine Management Evaluation System
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate