New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      MKL43Z256VLH4

                      ARM MCU, Kinetis L Family KL4x Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 256 KB

                      NXP MKL43Z256VLH4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMKL43Z256VLH4
                      Newark Part No.67X4343
                      Product RangeKinetis L Family KL4x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      500+$4.670
                      Price for:Each
                      Minimum: 800
                      Multiple: 800
                      $3,736.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMKL43Z256VLH4
                      Newark Part No.67X4343
                      Product RangeKinetis L Family KL4x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeKinetis L Family KL4x Series Microcontrollers
                      Device CoreARM Cortex-M0+
                      Data Bus Width32bit
                      No. of Bits32bit
                      Data Bus Width32 bit
                      Operating Frequency Max48MHz
                      CPU Speed48MHz
                      Program Memory Size256KB
                      No. of Pins64Pins
                      IC Case / PackageLQFP
                      MCU Case StyleLQFP
                      No. of I/O's-
                      InterfacesI2C, SPI, UART, USB
                      Embedded Interface TypeI2C, SPI, UART, USB
                      RAM Memory Size32KB
                      ADC Channels18Channels
                      ADC Resolution16Bit
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      IC MountingSurface Mount
                      MCU FamilyKinetis L
                      MCU SeriesKL4x
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MKL43Z256VLH4 is a 32-bit Kinetis KL4x Ultra-low-power Microcontroller with USB and segment LCD control, based on ARM Cortex-M0+ RISC architecture core operates at a maximum frequency of 48MHz. The device incorporates 256kB internal flash, 16kB boot ROM, 32kB internal RAM, one 16-bit SAR A/D converter, one 12-bit D/A converter, general purpose PWM and 50 general-purpose I/O pins. This device also features communication interfaces like three UART modules, one I2S module, two SPI modules and two I2C modules.

                      • 48MHz ARM Cortex-M0+ core
                      • 32Byte Backup register
                      • 4-channel Asynchronous DMA controller and Watchdog
                      • Low-leakage wakeup unit
                      • 2-pin Serial wire debug (SWD) programming and debug interface
                      • Micro trace buffer
                      • Bit manipulation engine
                      • Interrupt controller
                      • 48MHz High accuracy (up to 0.5%) internal reference clock
                      • 1kHz Reference clock active under all low-power modes (except VLLS0)
                      • 32 to 40KHz and 3 to 32MHz Crystal oscillator
                      • Segment LCD supporting up to 28x8 or 32x4 segments
                      • USB Full-speed 2.0 device controller supporting crystal-less operation
                      • One UART module supporting ISO7816, operating up to 1.5Mbit/s
                      • Two low-power UART modules supporting asynchronous operation in low-power modes
                      • Two I2C modules and I2C0 supporting up to 1Mbit/s
                      • Two 16-bit SPI modules supporting up to 24Mbit/s
                      • One FlexIO module and One serial audio interface I2S
                      • High-speed analog comparator containing a 6-bit DAC for programmable reference input
                      • Internal voltage reference - 1.2V
                      • One 6-channel Timer/PWM module
                      • Two 2-channel Timer/PWM modules
                      • One low-power timer, Periodic interrupt timer and Real time clock
                      • 80-bit Unique identification number per chip & advanced flash security

                      Applications

                      Industrial, Automation & Process Control

                      Technical Specifications

                      Product Range

                      Kinetis L Family KL4x Series Microcontrollers

                      Data Bus Width

                      32bit

                      Data Bus Width

                      32 bit

                      CPU Speed

                      48MHz

                      No. of Pins

                      64Pins

                      MCU Case Style

                      LQFP

                      Interfaces

                      I2C, SPI, UART, USB

                      RAM Memory Size

                      32KB

                      ADC Resolution

                      16Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      105°C

                      MCU Family

                      Kinetis L

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Device Core

                      ARM Cortex-M0+

                      No. of Bits

                      32bit

                      Operating Frequency Max

                      48MHz

                      Program Memory Size

                      256KB

                      IC Case / Package

                      LQFP

                      No. of I/O's

                      -

                      Embedded Interface Type

                      I2C, SPI, UART, USB

                      ADC Channels

                      18Channels

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      KL4x

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.