New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      MK64FX512VLL12

                      ARM MCU, Kinetis K Family K6x Series Microcontrollers, ARM Cortex-M4, 32 bit, 120 MHz, 512 KB

                      Date/Lot Code

                      NXP MK64FX512VLL12
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMK64FX512VLL12
                      Newark Part No.31AC6626
                      Product RangeKinetis K Family K6x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,180 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$12.220
                      10+$11.670
                      25+$11.300
                      50+$10.720
                      100+$10.330
                      250+$9.910
                      900+$9.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMK64FX512VLL12
                      Newark Part No.31AC6626
                      Product RangeKinetis K Family K6x Series Microcontrollers
                      Technical Datasheet

                      Data Sheet

                      Product RangeKinetis K Family K6x Series Microcontrollers
                      Device CoreARM Cortex-M4
                      No. of Bits32bit
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      CPU Speed120MHz
                      Operating Frequency Max120MHz
                      Program Memory Size512KB
                      No. of Pins100Pins
                      IC Case / PackageLQFP
                      MCU Case StyleLQFP
                      No. of I/O's66I/O's
                      InterfacesCAN, I2C, I2S, SPI, UART, USB
                      RAM Memory Size256KB
                      Embedded Interface TypeCAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
                      ADC Channels39Channels
                      ADC Resolution16Bit
                      Supply Voltage Min1.71V
                      Supply Voltage Max3.6V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      IC MountingSurface Mount
                      MCU FamilyKinetis K
                      MCU SeriesK6x
                      Qualification-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      Kinetis K Family K6x Series Microcontrollers

                      No. of Bits

                      32bit

                      Data Bus Width

                      32 bit

                      Operating Frequency Max

                      120MHz

                      No. of Pins

                      100Pins

                      MCU Case Style

                      LQFP

                      Interfaces

                      CAN, I2C, I2S, SPI, UART, USB

                      Embedded Interface Type

                      CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB

                      ADC Resolution

                      16Bit

                      Supply Voltage Max

                      3.6V

                      Operating Temperature Max

                      105°C

                      MCU Family

                      Kinetis K

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Device Core

                      ARM Cortex-M4

                      Data Bus Width

                      32bit

                      CPU Speed

                      120MHz

                      Program Memory Size

                      512KB

                      IC Case / Package

                      LQFP

                      No. of I/O's

                      66I/O's

                      RAM Memory Size

                      256KB

                      ADC Channels

                      39Channels

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      K6x

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:3A991A2
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.