Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMK61FX512VMD15
Newark Part No.05W8072
Product RangeKinetis K Family K6x Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
10+ | $14.130 |
Price for:Each
Minimum: 800
Multiple: 800
$11,304.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMK61FX512VMD15
Newark Part No.05W8072
Product RangeKinetis K Family K6x Series Microcontrollers
Technical Datasheet
Product RangeKinetis K Family K6x Series Microcontrollers
Device CoreARM Cortex-M4
MCU Core Size32bit
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max150MHz
Program Memory Size512KB
CPU Speed150MHz
No. of Pins144Pins
IC Case / PackageMAPBGA
MCU Case StyleMAPBGA
No. of I/O's95I/O's
InterfacesCAN, ENET, I2C, I2S, SPI, UART, USB
Embedded Interface TypeCAN, ENET, I2C, I2S, SPI, UART, USB
RAM Memory Size128KB
ADC Channels57Channels
MCU ApplicationsEthernet
ADC Resolution16Bit
Supply Voltage Min1.71V
Supply Voltage Max3.6V
MCU FamilyKinetis K
MCU SeriesK6x
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Kinetis K Family K6x Series Microcontrollers
MCU Core Size
32bit
Data Bus Width
32bit
Program Memory Size
512KB
No. of Pins
144Pins
MCU Case Style
MAPBGA
Interfaces
CAN, ENET, I2C, I2S, SPI, UART, USB
RAM Memory Size
128KB
MCU Applications
Ethernet
Supply Voltage Min
1.71V
MCU Family
Kinetis K
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 2 - 1 year
Device Core
ARM Cortex-M4
Data Bus Width
32 bit
Operating Frequency Max
150MHz
CPU Speed
150MHz
IC Case / Package
MAPBGA
No. of I/O's
95I/O's
Embedded Interface Type
CAN, ENET, I2C, I2S, SPI, UART, USB
ADC Channels
57Channels
ADC Resolution
16Bit
Supply Voltage Max
3.6V
MCU Series
K6x
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate