Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMIMX8MQ5DVAJZAB
Newark Part No.29AH1186
Product Rangei.MX Family i.MX 8M QuadLite Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Quantity | Price |
---|---|
1+ | $61.720 |
5+ | $57.310 |
10+ | $52.900 |
25+ | $51.200 |
50+ | $46.850 |
180+ | $46.660 |
Price for:Each
Minimum: 1
Multiple: 1
$61.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MQ5DVAJZAB
Newark Part No.29AH1186
Product Rangei.MX Family i.MX 8M QuadLite Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 8M QuadLite Series Microprocessors
No. of CPU Cores4Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins621Pins
MPU Case StyleFCBGA
Supply Voltage Max1.05V
InterfacesEthernet, I2C, I2S, SPI, UART, USB
No. of I/O's-
CPU Speed1.5GHz
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max95°C
Qualification-
MPU Seriesi.MX8M
MPU Familyi.MX
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 8M QuadLite Series Microprocessors
MPU Core Size
32bit
IC Case / Package
FCBGA
MPU Case Style
FCBGA
Interfaces
Ethernet, I2C, I2S, SPI, UART, USB
CPU Speed
1.5GHz
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
No. of CPU Cores
4Cores
Program Memory Size
-
No. of Pins
621Pins
Supply Voltage Max
1.05V
No. of I/O's
-
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
95°C
MPU Series
i.MX8M
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MIMX8MQ5DVAJZAB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability