New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Microprocessors
                      Print Page

                      MIMX8MN4DVTJZAA

                      MPU, 32BIT, 1.5GHZ, 0 TO 95DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      NXP MIMX8MN4DVTJZAA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMIMX8MN4DVTJZAA
                      Newark Part No.41AH4461
                      Product Rangei.MX 8M Family i.MX 8M Nano Dual Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 20 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$22.050
                      5+$19.920
                      10+$17.800
                      25+$16.780
                      50+$16.680
                      100+$16.590
                      304+$16.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.05
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMIMX8MN4DVTJZAA
                      Newark Part No.41AH4461
                      Product Rangei.MX 8M Family i.MX 8M Nano Dual Series Microprocessors
                      Technical Datasheet

                      Data Sheet

                      Product Rangei.MX 8M Family i.MX 8M Nano Dual Series Microprocessors
                      No. of CPU Cores3Cores
                      MPU Core Size32bit
                      Program Memory Size-
                      IC Case / PackageFCBGA
                      No. of Pins486Pins
                      MPU Case StyleFCBGA
                      Supply Voltage Min950mV
                      Supply Voltage Max1.05V
                      Operating Frequency Max1.5GHz
                      InterfacesEthernet, I2C, I2S, SAI, SPI, UART, USB
                      No. of I/O's32I/O's
                      CPU Speed1.5GHz
                      Embedded Interface TypeEthernet, I2C, I2S, SAI, SPI, UART, USB
                      Data Bus Width32bit
                      Data Bus Width32 bit
                      IC MountingSurface Mount
                      Operating Temperature Min0°C
                      Operating Temperature Max95°C
                      Qualification-
                      MPU Seriesi.MX 8M Nano Dual
                      MPU Familyi.MX 8M
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Product Range

                      i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors

                      MPU Core Size

                      32bit

                      IC Case / Package

                      FCBGA

                      MPU Case Style

                      FCBGA

                      Supply Voltage Max

                      1.05V

                      Interfaces

                      Ethernet, I2C, I2S, SAI, SPI, UART, USB

                      CPU Speed

                      1.5GHz

                      Data Bus Width

                      32bit

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      95°C

                      MPU Series

                      i.MX 8M Nano Dual

                      MSL

                      MSL 3 - 168 hours

                      No. of CPU Cores

                      3Cores

                      Program Memory Size

                      -

                      No. of Pins

                      486Pins

                      Supply Voltage Min

                      950mV

                      Operating Frequency Max

                      1.5GHz

                      No. of I/O's

                      32I/O's

                      Embedded Interface Type

                      Ethernet, I2C, I2S, SAI, SPI, UART, USB

                      Data Bus Width

                      32 bit

                      Operating Temperature Min

                      0°C

                      Qualification

                      -

                      MPU Family

                      i.MX 8M

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.