Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $21.480 |
5+ | $20.190 |
10+ | $18.900 |
25+ | $18.290 |
50+ | $18.100 |
100+ | $17.900 |
304+ | $17.890 |
Price for:Each
Minimum: 1
Multiple: 1
$21.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MN4CVTIZAA
Newark Part No.41AH4460
Technical Datasheet
Product Rangei.MX 8M Family i.MX 8M Nano Dual Series Microprocessors
MPU Core Size32bit
No. of CPU Cores3Cores
Program Memory Size-
IC Case / PackageFCBGA
MPU Case StyleFCBGA
No. of Pins486Pins
Supply Voltage Min900mV
Supply Voltage Max1V
Operating Frequency Max1.4GHz
InterfacesEthernet, I2C, I2S, SAI, SPI, UART, USB
CPU Speed1.4GHz
No. of I/O's32I/O's
Embedded Interface TypeEthernet, I2C, I2S, SAI, SPI, UART, USB
Data Bus Width32bit
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 8M Nano Dual
MPU Familyi.MX 8M
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX 8M Family i.MX 8M Nano Dual Series Microprocessors
No. of CPU Cores
3Cores
IC Case / Package
FCBGA
No. of Pins
486Pins
Supply Voltage Max
1V
Interfaces
Ethernet, I2C, I2S, SAI, SPI, UART, USB
No. of I/O's
32I/O's
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 8M Nano Dual
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
MPU Case Style
FCBGA
Supply Voltage Min
900mV
Operating Frequency Max
1.4GHz
CPU Speed
1.4GHz
Embedded Interface Type
Ethernet, I2C, I2S, SAI, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX 8M
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability