Print Page
Image is for illustrative purposes only. Please refer to product description.
184 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $41.670 |
5+ | $39.400 |
10+ | $37.120 |
25+ | $35.670 |
50+ | $35.160 |
100+ | $34.640 |
304+ | $34.630 |
Price for:Each
Minimum: 1
Multiple: 1
$41.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMIMX8MM1CVTKZAA
Newark Part No.52AJ5390
Technical Datasheet
No. of CPU Cores1Cores
MPU Core Size64bit
Program Memory Size-
IC Case / PackageFCBGA
MPU Case StyleFCBGA
No. of Pins486Pins
Supply Voltage Min805mV
Supply Voltage Max1V
Operating Frequency Max1.6GHz
InterfacesEthernet, I2C, SPI, UART, USB
CPU Speed1.6GHz
No. of I/O's32I/O's
Data Bus Width64 bit
Data Bus Width64bit
Embedded Interface TypeEthernet, I2C, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 8M Mini SoloLite
MPU Familyi.MX
Technical Specifications
Product Range
i.MX Family i.MX 8M Mini SoloLite Series Microprocessors
MPU Core Size
64bit
IC Case / Package
FCBGA
No. of Pins
486Pins
Supply Voltage Max
1V
Interfaces
Ethernet, I2C, SPI, UART, USB
No. of I/O's
32I/O's
Data Bus Width
64bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 8M Mini SoloLite
MSL
MSL 3 - 168 hours
No. of CPU Cores
1Cores
Program Memory Size
-
MPU Case Style
FCBGA
Supply Voltage Min
805mV
Operating Frequency Max
1.6GHz
CPU Speed
1.6GHz
Data Bus Width
64 bit
Embedded Interface Type
Ethernet, I2C, SPI, UART, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability