Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6Q7CVT08AE
Newark Part No.29AH1176
Product Rangei.MX Family i.MX 6Quad Series Microprocessors
Your Part Number
Technical Datasheet
72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.700 |
| 5+ | $87.860 |
| 10+ | $80.020 |
| 25+ | $77.740 |
| 50+ | $75.470 |
| 120+ | $73.190 |
Price for:Each
Minimum: 1
Multiple: 1
$95.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6Q7CVT08AE
Newark Part No.29AH1176
Product Rangei.MX Family i.MX 6Quad Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX 6Quad Series Microprocessors
No. of CPU Cores4Cores
MPU Core Size32bit
Program Memory Size-
IC Case / PackageFCBGA
No. of Pins624Pins
MPU Case StyleFCBGA
Supply Voltage Min1.05V
Supply Voltage Max1.5V
Operating Frequency Max800MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed800MHz
No. of I/O's-
Data Bus Width32 bit
Data Bus Width32bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX 6Quad
MPU Familyi.MX
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
i.MX Family i.MX 6Quad Series Microprocessors
MPU Core Size
32bit
IC Case / Package
FCBGA
MPU Case Style
FCBGA
Supply Voltage Max
1.5V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
-
Data Bus Width
32bit
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX 6Quad
MSL
MSL 3 - 168 hours
No. of CPU Cores
4Cores
Program Memory Size
-
No. of Pins
624Pins
Supply Voltage Min
1.05V
Operating Frequency Max
800MHz
CPU Speed
800MHz
Data Bus Width
32 bit
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability