Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12E128MFUE
Newark Part No.70K3288
Product RangeHCS12 Family S12E Series Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
250+ | $18.250 |
Price for:Each
Minimum: 420
Multiple: 420
$7,665.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12E128MFUE
Newark Part No.70K3288
Product RangeHCS12 Family S12E Series Microcontrollers
Technical Datasheet
Product RangeHCS12 Family S12E Series Microcontrollers
Device CoreHCS12
No. of Bits16bit
Data Bus Width16 bit
Data Bus Width16bit
Operating Frequency Max25MHz
CPU Speed25MHz
Program Memory Size128KB
No. of Pins80Pins
IC Case / PackageQFP
MCU Case StyleQFP
No. of I/O's58I/O's
InterfacesI2C, SCI, SPI
Embedded Interface TypeI2C, SCI, SPI
RAM Memory Size8KB
ADC Channels2
ADC Resolution10Bit
MCU FamilyHCS12
Supply Voltage Min2.35V
MCU SeriesS12E
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12 Family S12E Series Microcontrollers
No. of Bits
16bit
Data Bus Width
16bit
CPU Speed
25MHz
No. of Pins
80Pins
MCU Case Style
QFP
Interfaces
I2C, SCI, SPI
RAM Memory Size
8KB
ADC Resolution
10Bit
Supply Voltage Min
2.35V
Supply Voltage Max
2.75V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
HCS12
Data Bus Width
16 bit
Operating Frequency Max
25MHz
Program Memory Size
128KB
IC Case / Package
QFP
No. of I/O's
58I/O's
Embedded Interface Type
I2C, SCI, SPI
ADC Channels
2
MCU Family
HCS12
MCU Series
S12E
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC9S12E128MFUE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate