Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S12DJ256MFUE
Newark Part No.01M5891
Product RangeHCS12 Family S12D Series Microcontrollers
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
250+ | $37.420 |
Price for:Each
Minimum: 420
Multiple: 420
$15,716.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S12DJ256MFUE
Newark Part No.01M5891
Product RangeHCS12 Family S12D Series Microcontrollers
Product RangeHCS12 Family S12D Series Microcontrollers
Device CoreHCS12
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed25MHz
Operating Frequency Max25MHz
Program Memory Size256KB
No. of Pins80Pins
IC Case / PackageLQFP
No. of I/O's59I/O's
InterfacesCAN, I2C, SCI, SPI
RAM Memory Size12KB
Embedded Interface TypeCAN, I2C, SCI, SPI
ADC Channels16Channels
ADC Resolution10Bit
Supply Voltage Min2.25V
Supply Voltage Max2.75V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesS12D
MCU FamilyS12
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HCS12 Family S12D Series Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
25MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
RAM Memory Size
12KB
ADC Channels
16Channels
Supply Voltage Min
2.25V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
S12
MSL
MSL 3 - 168 hours
Device Core
HCS12
No. of Bits
16bit
CPU Speed
25MHz
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI
Embedded Interface Type
CAN, I2C, SCI, SPI
ADC Resolution
10Bit
Supply Voltage Max
2.75V
Operating Temperature Max
125°C
MCU Series
S12D
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MC9S12DJ256MFUE
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate