Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68HC11A1CFNE3
Newark Part No.62K4935
Product RangeHC11 Family 68HC11A1 Series Microcontrollers
Technical Datasheet
No Longer Available
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC11A1CFNE3
Newark Part No.62K4935
Product RangeHC11 Family 68HC11A1 Series Microcontrollers
Technical Datasheet
Product RangeHC11 Family 68HC11A1 Series Microcontrollers
Base Number68HC11
CPU Speed3MHz
Device CoreHC11
Operating Frequency Max3MHz
Program Memory Size-
No. of Pins52Pins
IC Case / PackageLCC
MCU Case StyleLCC
No. of I/O's38I/O's
Embedded Interface TypeSCI, SPI
InterfacesSCI, SPI
RAM Memory Size256Byte
ADC Channels8Channels
MCU FamilyHC11
ADC Resolution8Bit
MCU Series68HC11A1
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
HC11 Family 68HC11A1 Series Microcontrollers
CPU Speed
3MHz
Operating Frequency Max
3MHz
No. of Pins
52Pins
MCU Case Style
LCC
Embedded Interface Type
SCI, SPI
RAM Memory Size
256Byte
MCU Family
HC11
MCU Series
68HC11A1
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Base Number
68HC11
Device Core
HC11
Program Memory Size
-
IC Case / Package
LCC
No. of I/O's
38I/O's
Interfaces
SCI, SPI
ADC Channels
8Channels
ADC Resolution
8Bit
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate