Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
250+ | $3.240 |
500+ | $3.150 |
Price for:Each
Minimum: 260
Multiple: 260
$842.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC33GD3000EP
Newark Part No.56Y1619
Technical Datasheet
IC TypeMotor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current1A
Output Voltage14.8V
IC Case / PackageQFN
No. of Pins56Pins
Supply Voltage Min5V
Supply Voltage Max58V
Operating Temperature Min-20°C
Operating Temperature Max105°C
Qualification-
Product Range-
Automotive Qualification Standard-
Driver Case StyleQFN
Technical Specifications
IC Type
Motor Pre-Driver
No. of Outputs
3Outputs
Output Voltage
14.8V
No. of Pins
56Pins
Supply Voltage Max
58V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Driver Case Style
QFN
Motor Type
Three Phase Brushless DC
Output Current
1A
IC Case / Package
QFN
Supply Voltage Min
5V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate