New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Specialized Interfaces
                      Print Page

                      MC33CD1030AER2

                      Specialized Interface, SPI, Multiple Switch Detection Interface, 3 V, 5.25 V, LQFP-EP, 48 Pins

                      NXP MC33CD1030AER2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMC33CD1030AER2
                      Newark Part No.11AC3407
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMC33CD1030AER2
                      Newark Part No.11AC3407
                      Technical Datasheet

                      Data Sheet

                      IC Interface TypeSPI
                      Interface ApplicationsMultiple Switch Detection Interface
                      Supply Voltage Min3V
                      Supply Voltage Max5.25V
                      No. of Pins48Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Automotive Qualification StandardAEC-Q100
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      MC33CD1030AER2 is a 33 channel multiple switch detection interface with programmable wetting current. It is designed to detect the closing and opening of up to 33 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface. This SMARTMOS device also features a 35-to-1 analog multiplexer for reading the input channels as analog inputs. The analog selected input signal is buffered and provided on the AMUX output pin for the MCU to read. Independent programmable wetting currents are available as needed for the application. Application includes heating ventilation and air conditioning (HVAC), lighting, central gateway / in-vehicle networking, gasoline engine management (automotive), programmable logic control (PLC), process control, temperature control, input-output control (I/O Control), single board computer, ethernet switch (industrial).

                      • Fully functional operation 4.5V ≤ VBATP ≤ 36, full parametric operation 6.0V ≤ VBATP ≤ 28V
                      • Operating switch input voltage range from -1.0V to 36V
                      • 12 programmable inputs (switches to battery or ground), 21 switch-to-ground inputs
                      • Interfaces directly to an MCU using 3.3V / 5.0V SPI protocol
                      • Logic low-power mode supply current is 10μA max (SCLK, MOSI = 0V, CS-B, INT-B, WAKE-B = VDDQ)
                      • VBATP supply voltage POR range from 2.7 to 3.8V (TA = - 40°C to +125°C)
                      • Switch detection threshold range from 3.7 to 4.3V (TA = - 40°C to +125°C)
                      • Chip temperature sensor coefficient is 8.0mV/°C typ (TA = - 40 to +125°C, VDDQ = 3.1 to 5.25V)
                      • Temperature monitor range from 155 to 185°C (TA = - 40 to +125°C, VDDQ = 3.1 to 5.25V)
                      • 48-pin LQFP-EP package, ambient operating temperature -40°C to 125°C

                      Technical Specifications

                      IC Interface Type

                      SPI

                      Supply Voltage Min

                      3V

                      No. of Pins

                      48Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      AEC-Q100

                      Interface Applications

                      Multiple Switch Detection Interface

                      Supply Voltage Max

                      5.25V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.